
The AUIPS2051L is a surface mount power switch from International Rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum clamping voltage of 70V and a maximum power dissipation of 2W. The device is packaged in a SOT-223 case and is lead free. It is not RoHS compliant.
International Rectifier AUIPS2051L technical specifications.
| Package/Case | SOT-223 |
| Clamping Voltage-Max | 70V |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 250mR |
| On-state Resistance-Max | 300MR |
| Output Current | 900mA |
| Output Current per Channel | 900mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rated Current-Max | 1.8A |
| RoHS Compliant | No |
| Width | 3.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AUIPS2051L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
