
International Rectifier AUIPS2052G technical specifications.
| Package/Case | SOIC |
| Clamping Voltage-Max | 70V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 250mR |
| On-state Resistance-Max | 300MR |
| Output Current | 900mA |
| Output Current per Channel | 900mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rated Current-Max | 1.8A |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AUIPS2052G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.