
The AUIPS6011R is a high side switch from International Rectifier, featuring a maximum operating current of 60A and a maximum power dissipation of 2.5W. It is packaged in a DPAK with dimensions of 6.73mm x 7.49mm and is designed to operate over a temperature range of -40°C to 150°C. The device is RoHS compliant and meets the AEC-Q100 standard for automotive applications.
International Rectifier AUIPS6011R technical specifications.
| Package/Case | DPAK |
| Clamping Voltage-Max | 39V |
| Current | 60A |
| Fall Time | 30ns |
| Fault Protection | Over Temperature |
| Height | 2.39mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.6A |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 5.6A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rated Current-Max | 60A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2.2mA |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 80ns |
| Voltage | 36.3V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS6011R to view detailed technical specifications.
No datasheet is available for this part.