
The AUIPS6021 is a high side switch from International Rectifier, packaged in a TO-220 case for through hole mounting. It operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100. The device has a maximum output current of 12A and a maximum power dissipation of 25W. It is lead free and RoHS compliant.
International Rectifier AUIPS6021 technical specifications.
| Package/Case | TO-220 |
| Current | 32A |
| Fall Time | 65us |
| Fault Protection | Over Temperature |
| Height | 16.51mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 12A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2.2mA |
| Voltage | 36.3V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS6021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
