
The AUIPS6021RTR is a surface mount power MOSFET from International Rectifier with a maximum operating temperature range of -40°C to 150°C. It features a maximum drain to source voltage of 39V and a maximum rated current of 3.9A. The device has a maximum power dissipation of 2.5W and an on-state resistance of 30MR. It is packaged in a DPAK case and is available in quantities of 2000. The AUIPS6021RTR is RoHS compliant and suitable for use in a variety of applications.
International Rectifier AUIPS6021RTR technical specifications.
| Package/Case | DPAK |
| Clamping Voltage-Max | 43V |
| Drain to Source Voltage (Vdss) | 39V |
| Drain-source On Resistance-Max | 30MR |
| Fall Time | 65us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 30MR |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.9A |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS6021RTR to view detailed technical specifications.
No datasheet is available for this part.