
The AUIPS6021RTRR is a single-output power switch from International Rectifier, packaged in a DPAK case for surface mount applications. It operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 2.5W. The device is RoHS compliant and available in tape and reel packaging with 3000 units per package.
International Rectifier AUIPS6021RTRR technical specifications.
| Package/Case | DPAK |
| Fall Time | 65us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS6021RTRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
