
The AUIPS6021S is a high side switch from International Rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 19A and a maximum power dissipation of 3.1W. The device is packaged in a D2PAK package and is compliant with AEC-Q100. It is a surface mount device with a height of 4.83mm and a length of 10.67mm.
International Rectifier AUIPS6021S technical specifications.
| Package/Case | D2PAK |
| Current | 32A |
| Fall Time | 65us |
| Fault Protection | Over Temperature |
| Height | 4.83mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.3A |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 19A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 5mA |
| Voltage | 36.3V |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS6021S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
