
International Rectifier AUIPS6031R technical specifications.
| Package/Case | DPAK |
| Current | 16A |
| Fall Time | 30us |
| Fault Protection | Over Temperature |
| Height | 2.39mm |
| Interface | On/Off |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.8A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 5mA |
| Voltage | 36.3V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS6031R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
