International Rectifier AUIPS6031RTR technical specifications.
| Package/Case | DPAK |
| Fall Time | 30us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AUIPS6031RTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
