
The AUIPS6041RTR is a single output power switch from International Rectifier, packaged in a SOIC case for surface mount applications. It operates over a temperature range of -40 to 150°C and has a maximum power dissipation of 2.5W. The device has a fall time of 10us and a supply current of 5mA. The AUIPS6041RTR is RoHS compliant and available in quantities of 2000 per reel.
International Rectifier AUIPS6041RTR technical specifications.
| Package/Case | SOIC |
| Fall Time | 10us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS6041RTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
