
The AUIPS6041S is a high side power switch from International Rectifier, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2.5W and a supply current of 2.2mA. The device is packaged in a D2PAK package and is designed for surface mount applications. It is RoHS compliant and meets the requirements of the AEC-Q100 standard for automotive applications.
International Rectifier AUIPS6041S technical specifications.
| Package/Case | D2PAK |
| Current | 7A |
| Fall Time | 10us |
| Fault Protection | Over Temperature |
| Height | 4.83mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2.2mA |
| Voltage | 36.3V |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS6041S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
