
International Rectifier AUIPS7081RTRL technical specifications.
| Package/Case | TO-252-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 55mR |
| Output Current per Channel | 2.3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7081RTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
