The AUIPS7091STRR is a single output power switch from International Rectifier, featuring a maximum operating voltage of 70V and a maximum output current of 5A. It is designed for surface mount applications and is packaged in a TO-263-6 case. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. With an on-state resistance of 80mΩ, this power switch is suitable for a variety of high-current applications.
International Rectifier AUIPS7091STRR technical specifications.
| Package/Case | TO-263-6 |
| Clamping Voltage-Max | 70V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| On-state Resistance-Max | 100MR |
| Output Current per Channel | 1.5A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rated Current-Max | 5A |
| RoHS Compliant | Yes |
| Weight | 0.009185oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7091STRR to view detailed technical specifications.
No datasheet is available for this part.