
International Rectifier AUIPS7111S technical specifications.
| Package/Case | D2PAK |
| Clamping Voltage-Max | 65V |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 6mR |
| On-state Resistance-Max | 7.5MR |
| Output Current | 10A |
| Output Current per Channel | 10A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rated Current-Max | 10A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7111S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.