
The AUIPS7111STRR is a surface mount power switch from International Rectifier, featuring a TO-263-5 package and a maximum operating temperature range of -40°C to 150°C. It has a maximum output current of 45A and a maximum power dissipation of 2.5W. The device is RoHS compliant and has an on-state resistance of 6mR. It is available in a tape and reel packaging with 800 units per package.
International Rectifier AUIPS7111STRR technical specifications.
| Package/Case | TO-263-5 |
| Current | 10A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 6mR |
| Output Current | 10A |
| Output Current per Channel | 10A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 50V |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7111STRR to view detailed technical specifications.
No datasheet is available for this part.
