
The AUIPS7121RTR is a surface mount power MOSFET from International Rectifier with a maximum operating temperature range of -40°C to 150°C. It has a maximum power dissipation of 2.5W and a maximum output current of 60A. The device is packaged in a DPAK package and is lead free. It is RoHS compliant and available in quantities of 2000 per reel. The AUIPS7121RTR is designed for use in high-power applications where a low on-state resistance of 24mΩ is required.
International Rectifier AUIPS7121RTR technical specifications.
| Package/Case | DPAK |
| Current | 3.8A |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 24mR |
| Output Current | 3.8A |
| Output Current per Channel | 3.8A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 60V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7121RTR to view detailed technical specifications.
No datasheet is available for this part.
