International Rectifier AUIPS7121RTRR technical specifications.
| Package/Case | DPAK |
| Current | 3.8A |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 24mR |
| Output Current | 3.8A |
| Output Current per Channel | 3.8A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 60V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7121RTRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.