The AUIPS7125RTR is a single-output power switch from International Rectifier, packaged in a DPAK surface mount package. It operates over a temperature range of -40°C to 150°C and can handle a maximum power dissipation of 2.5W. With an output current of 3.8A, this device is suitable for a variety of applications. It is RoHS compliant and available in tape and reel packaging.
International Rectifier AUIPS7125RTR technical specifications.
| Package/Case | DPAK |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.8A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7125RTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.