
The AUIPS7145RTR is a single output power switch from International Rectifier, packaged in a DPAK surface mount package. It operates over a temperature range of -40°C to 150°C and can handle up to 20A of output current. The device has a maximum power dissipation of 2.5W and an on-state resistance of 75mΩ. It is RoHS compliant and available in quantities of 2000 per reel.
International Rectifier AUIPS7145RTR technical specifications.
| Package/Case | DPAK |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 75mR |
| Output Current | 2.1A |
| Output Current per Channel | 2.1A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7145RTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
