
The AUIPS7145RTRL is a high-power surface mount power switch from International Rectifier. It features a maximum operating temperature range of -40°C to 150°C and is RoHS compliant. With an on-state resistance of 75mR and a maximum output current of 20A, this device is suitable for high-current applications. It is packaged in a TO-252-5 package and is available in tape and reel packaging.
International Rectifier AUIPS7145RTRL technical specifications.
| Package/Case | TO-252-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 75mR |
| Output Current | 2.1A |
| Output Current per Channel | 2.1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7145RTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
