
The AUIPS7145RTRR is a single N-channel power MOSFET from International Rectifier with a maximum operating temperature of 150°C and a maximum power dissipation of 2.5W. It is packaged in a TO-252-5 surface mount package and is available in quantities of 3000 per reel. The device has a maximum output current of 20A and an on-state resistance of 75mΩ. It is RoHS compliant and not radiation hardened.
International Rectifier AUIPS7145RTRR technical specifications.
| Package/Case | TO-252-5 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 75mR |
| Output Current | 2.1A |
| Output Current per Channel | 2.1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7145RTRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
