
International Rectifier AUIR2085S technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Frequency | 500kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 625mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR2085S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
