International Rectifier AUIR3200S technical specifications.
| Package/Case | SOIC |
| Fall Time | 1us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 2us |
| Turn-On Delay Time | 1.6us |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR3200S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.