
International Rectifier AUIR3240S technical specifications.
| Package/Case | SOIC |
| Fall Time | 20us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Output Current | 200mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR3240S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
