
International Rectifier AUIR3313STRL technical specifications.
| Package/Case | TO-263-5 |
| Clamping Voltage-Max | 40V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 5.5mR |
| On-state Resistance-Max | 7MR |
| Output Current | 7A |
| Output Current per Channel | 23A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rated Current-Max | 90A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR3313STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
