
The AUIR3314STRR is a single output power switch from International Rectifier, featuring an on-state resistance of 9 milliohms and an output current of 18 amps. It operates within a temperature range of -40°C to 150°C and is packaged in a TO-263-5 case, suitable for surface mount applications. This device is lead-free and RoHS compliant, making it a suitable choice for environmentally conscious designs.
International Rectifier AUIR3314STRR technical specifications.
| Package/Case | TO-263-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 9mR |
| Output Current | 18A |
| Output Current per Channel | 5A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR3314STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
