
International Rectifier AUIR3315S technical specifications.
| Package/Case | D2PAK |
| Current | 14A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 15mR |
| Output Current | 14A |
| Output Current per Channel | 3.9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 37V |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR3315S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
