The AUIR3315STRL is a surface mount N-channel MOSFET from International Rectifier with a maximum operating temperature range of -40°C to 150°C. It has a maximum supply voltage of 6.3V and an on-state resistance of 15mR. This device is lead free and RoHS compliant, packaged in a TO-263-5 case and available in tape and reel quantities of 800.
International Rectifier AUIR3315STRL technical specifications.
| Package/Case | TO-263-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 15mR |
| Output Current per Channel | 3.9A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR3315STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
