
International Rectifier AUIR3317 technical specifications.
| Package/Case | TO-220 |
| Current | 23A |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 5.5mR |
| Output Current | 23A |
| Output Current per Channel | 7A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 37V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR3317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
