International Rectifier AUIRF1018E technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 79A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 2.29nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 13ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF1018E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.