International Rectifier AUIRF1324S-7P technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 429A |
| Drain to Source Voltage (Vdss) | 24V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.55mm |
| Input Capacitance | 7.79nF |
| Length | 10.35mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 86ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF1324S-7P to view detailed technical specifications.
No datasheet is available for this part.