
International Rectifier AUIRF3805L technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 210A |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 11.3mm |
| Input Capacitance | 7.96nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 3.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 93ns |
| Turn-On Delay Time | 150ns |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF3805L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
