International Rectifier AUIRF3805STRR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 210A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 3.3mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 87ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.96nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 3.3mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 93ns |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF3805STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.