International Rectifier AUIRF6215S technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 860pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 290mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF6215S to view detailed technical specifications.
No datasheet is available for this part.