
The AUIRF7341Q is a 2 N-Channel HEXFET with a maximum drain to source breakdown voltage of 55V and a continuous drain current of 5.1A. It features a drain to source resistance of 65mR and a maximum power dissipation of 2.4W. The device is packaged in a SOIC package and is suitable for surface mount applications. The AUIRF7341Q operates over a temperature range of -55°C to 175°C and is RoHS compliant.
International Rectifier AUIRF7341Q technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.1A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 12.5ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 780pF |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 9.2ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF7341Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
