International Rectifier AUIRF7343Q technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.7A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 55V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 740pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Elements | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF7343Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.