International Rectifier AUIRF7737L2TR technical specifications.
| Continuous Drain Current (ID) | 156A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.9mR |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF7737L2TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.