International Rectifier AUIRF7738L2TR technical specifications.
| Continuous Drain Current (ID) | 184A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.6mR |
| Gate to Source Voltage (Vgs) | 20V |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 94W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 39ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF7738L2TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.