International Rectifier AUIRF7739L2TR technical specifications.
| Continuous Drain Current (ID) | 270A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.57mm |
| Input Capacitance | 11.88nF |
| Length | 9.15mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 21ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF7739L2TR to view detailed technical specifications.
No datasheet is available for this part.