
The AUIRF7759L2TR1 is a surface mount power MOSFET from International Rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 160A and a drain to source breakdown voltage of 75V. The device has a drain to source resistance of 1.8mR and a power dissipation of 125W. It is packaged in a D2PAK case and is available in quantities of 1000 on tape and reel. The AUIRF7759L2TR1 is RoHS compliant.
International Rectifier AUIRF7759L2TR1 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 1.8mR |
| Fall Time | 300ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF7759L2TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
