International Rectifier AUIRF7799L2TR technical specifications.
| Continuous Drain Current (ID) | 6.6A |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.3W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF7799L2TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.