The AUIRFR2307ZTRL is a surface mount N-CHANNEL HEXFET MOSFET from International Rectifier with a maximum drain to source breakdown voltage of 75V and a continuous drain current of 42A. It features a gate to source voltage of 20V and an input capacitance of 2.19nF. The device is packaged in a TO-252-3 package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 110W.
International Rectifier AUIRFR2307ZTRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.19nF |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 11W |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 44ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR2307ZTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.