The AUIRFR2405TRR is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 56A and a drain to source breakdown voltage of 55V. The device has a drain to source resistance of 16 milliohms and a power dissipation of 110W. The AUIRFR2405TRR is RoHS compliant and packaged in a tape and reel format with 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier AUIRFR2405TRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 16mR |
| Fall Time | 78ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR2405TRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.