The AUIRFR3504ZTRL is a surface mount N-CHANNEL HEXFET MOSFET from International Rectifier with a maximum operating temperature range of -55°C to 175°C. It features a maximum drain to source breakdown voltage of 40V and a maximum continuous drain current of 42A. The device has a maximum power dissipation of 90W and a maximum drain to source resistance of 9mR. The AUIRFR3504ZTRL is RoHS compliant and packaged in a DPAK.
International Rectifier AUIRFR3504ZTRL technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.51nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR3504ZTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.