International Rectifier AUIRFR3806TR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 43A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 15.8mR |
| Fall Time | 47ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 71W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR3806TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.