International Rectifier AUIRFR4292TRL technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9.3A |
| Drain to Source Resistance | 275mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 8.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 705pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Rds On Max | 345mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR4292TRL to view detailed technical specifications.
No datasheet is available for this part.