
International Rectifier AUIRFR48Z technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 62A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 11MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.72nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 91W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 91W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR48Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.