
AUIRFR5410 P-channel MOSFET Transistor, 13 A, 100 V, 3-Pin DPAK | Infineon AUIRFR5410
International Rectifier AUIRFR5410TRL technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 205mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 760pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 66W |
| Radiation Hardening | No |
| Rds On Max | 205mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFR5410TRL to view detailed technical specifications.
No datasheet is available for this part.