International Rectifier AUIRFS3006TRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 195A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2mR |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 8.97nF |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 375W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 375W |
| Rds On Max | 2.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFS3006TRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.