The AUIRFS3206TRL is a single-element power MOSFET from International Rectifier, packaged in the D2PAK surface mount package. It features a maximum continuous drain current of 210A and a gate-to-source voltage of 20V. The device can handle a maximum power dissipation of 300W and operates over a temperature range of -55°C to 175°C. The AUIRFS3206TRL is RoHS compliant and available in quantities of 800 per reel.
International Rectifier AUIRFS3206TRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 210A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 300W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFS3206TRL to view detailed technical specifications.
No datasheet is available for this part.